Cordial CFS 1,5 WW Audio Cable Black Flexible 1.50 m Jack 3.5 mm to Jack 3.5 m

MPN
CFS 1,5 WW
Brand
Cordial
EAN-13
4250197610490
Order Code
16-1049
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £7.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

Cordial CFS 1,5 WW is a high-quality audio cable identified by the manufacturer's part number 04250197610490. This flexible black cable measures 1.5 metres in length and is designed to connect devices with 3.5 mm jack interfaces, facilitating the transmission of audio signals with minimal interference. Engineered for robust performance, it is an ideal solution for connecting portable audio devices, such as smartphones and laptops, to speakers or sound systems in both professional and consumer settings. The cable's durable construction ensures reliable functionality in various environments, making it suitable for applications in audio engineering, live sound, and recording studios. This stereo cable is an essential component for any setup requiring the seamless integration of multimedia equipment.
Connector 1 Jack plug 3.5mm
Connector 2 Jack
Length 1.5m
Colour Black
Type Cinch Cable
Cable features Flexible
Cable Use Cinch
No. of A connectors 1
No. of B connections 1
Type B Jack plug 3.5mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot