Cordial CFD 6 AA MIDI Cable XLR 5-pin Black 6.00 m

MPN
CFD 6 AA
Brand
Cordial
EAN-13
4250197608510
Order Code
16-1041
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £10.58 £8.99
10+ £8.65
100+ £8.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Cordial CFD 6 AA Midi Cable XLR 5-pin Black 6.00 m Audio & Visual Cables is designed to reliably transmit MIDI signals across its 6-metre length. This durable cable features a high-quality PVC jacket that protects against mechanical stress, ensuring longevity and robustness in demanding audio environments. The 5-pin XLR connectors offer secure and stable connections, minimising signal interference, making it ideal for professional audio and visual applications requiring precise MIDI communication. Commonly utilised in live sound setups and recording studios, this single-piece cable enables seamless integration of MIDI devices with computer interfaces or other MIDI-enabled equipment.
Connector 1 XLR plug 5-pin
Connector 2 Jack
Length 6m
Colour Black
Type MIDI Cable
Cable Type Audio cable
Cable Use MIDI
No. of A connectors 1
No. of B connections 1
Type B XLR plug 5-pin

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot