Cordial CFD 1,8 AA Cordial MIDI Cable Black 1.80 m XLR plug 5-pin to 5-pin

MPN
CFD 1,8 AA
Brand
Cordial
EAN-13
4250197608343
Order Code
16-1039
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £6.99 £5.94
10+ £5.70
100+ £5.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Cordial CFD 1,8 AA Cordial MIDI Cable Black 1.80 m XLR plug 5-pin to 5-pin is a high-quality cable designed for precise audio and visual data transmission applications. This robust MIDI cable, identified by the manufacturer part number 04250197608343, features secure 5-pin XLR plug connectors at both ends, ensuring reliable connections essential in demanding environments. With a length of 1.80 metres, the cable offers flexibility and reach suitable for a wide array of professional audio setups. Typically employed in music production studios, live sound engineering, and other multimedia settings, the Cordial CFD 1,8 AA ensures minimal data loss and optimal performance under rigorous conditions. The cable's construction and materials are engineered to withstand frequent usage while maintaining integrity and signal fidelity.
Connector 1 XLR plug 5-pin
Connector 2 XLR
Length 1.8m
Colour Black
Type MIDI Cable
Cable Type Audio cable
Cable Use MIDI
No. of A connectors 1
No. of B connections 1
Type B XLR plug 5-pin

Reviews

Be the first to submit a review

Trustpilot