Cordial CCM 7,5 FP XLR Cable Black 7.50m Audio & Video Cable Assemblies

MPN
CCM 7,5 FP
Brand
Cordial
EAN-13
4250197607827
Order Code
16-1035
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £16.10 £13.69
10+ £13.23
100+ £13.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Cordial CCM 7,5 FP XLR Cable is engineered to facilitate robust audio signal transmission over a span of 7.5 metres. This versatile cable is equipped with an XLR socket on one end and a 6.35 mm Jack plug on the other, making it suitable for professional audio environments where connection between microphones and amplifiers or mixing consoles is required. The cable's durable construction ensures reliable performance and minimal signal interference, which is crucial for applications such as live sound reinforcement, studio recording, and broadcasting. The black outer sheath offers flexibility and resistance to wear, making it ideal for both fixed installations and mobile use where frequent handling is involved.
Connector 1 XLR socket
Connector 2 Jack
Length 7.5m
Colour Black
Type XLR Cable
Cable features Flexible
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.35mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot