Cordial CCM 10 MP XLR Cable Black 1x XLR plug 1x Jack 6.35 mm 10.00 m

MPN
CCM 10 MP
Brand
Cordial
EAN-13
4250197607667
Order Code
16-1033
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £18.24 £15.50
10+ £14.93
100+ £14.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Cordial CCM 10 MP is a robust and reliable connection solution, identified by the manufacturer's part number [1x XLR plug - 1x Jack plug 6.35 mm]. This XLR cable is designed with a length of 10.00 metres, featuring one XLR plug and one 6.35 mm jack plug, suitable for a variety of professional audio applications. The cable's durable construction ensures excellent signal transmission and minimal interference, making it ideal for use in sound engineering, live performance setups, and studio recording environments. The cable's black jacket provides flexibility and resilience, catering to both mobile and fixed audio systems requiring high-quality signal reliability.
Connector 1 XLR plug
Connector 2 Jack
Length 10m
Colour Black
Type XLR Cable
Cable features Flexible
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.35mm

Reviews

Be the first to submit a review

Trustpilot