Cordial 15668 RJ45 Network Cable CAT 6A S/FTP 75m Black PUR coating

MPN
15668
Brand
Cordial
EAN-13
4250197666176
Order Code
20-8519
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3561.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The CSE HH-SD 6A PUR QUAD cable drum consists of the CCAT 6A PUR QUAD, 8 x Telegärtner® RJ 45, CAT6A, MFP8 IE plugs and an extremely robust drum (SK 4601RM or SK4823RM) of the Schill® brand. With its double shielding, a flexible inner conductor (AWG 24/7) and a robust, yet flexible PUR-outer sheath it is highly powerful and reliable. This cable supports Power over Ethernet (PoE++) with a power of 99.9 watt and is therefore predestined for audio networks, lighting control, EtherSound™ and mobile applications with a range of over 100 meters. It is particularly well suited for use in mobile applications, stage operation and outdoor transmissions. Multicore 4 x CAT 6A Flexible, robust, can be rolled, Total PUR sheath for mobile indoor/outdoor applications Data class CAT 6A (500 MHz) Common shield S/FTP AWG 24/7, with 7 wires/conductor PoE++ (99.9W)  IEEE 802.3at-2018  max. Channel PoE (15.4W) 97 m Telegärtner® RJ 45, CAT6A, MFP8 IE plug Transparent shrink hose for labeling the cables Schill® cable reel (SK 4601RM (25 m), SK4823RM (50 and 75m)) Application: Data, Ethernet, audio networks, lighting control, EtherSound™
Cable Length 75.00m
Type Network cable, patch cable
Colour Black

Reviews

Be the first to submit a review

Trustpilot