Cordial 15661 RJ45 Network Cable CAT 6A S/FTP 3.00 m Black PUR coating 1 pc(s)

MPN
15661
Brand
Cordial
EAN-13
4250197666183
Order Code
20-8513
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £338.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The CSE NN 6A PUR QUAD is a high-performance multi-core cable that can simultaneously operate four CAT 6A (Class EA) Ethernet lines with a bandwidth of 500 MHz with up to 10 Gbps. It consists of CCAT 6A PUR QUAD by the meter and 8 x Neutrik® etherCON® CAT6A connectors. With its double shielding, a flexible inner conductor (AWG 24/7) and a robust yet flexible PUR-outer sheath it is highly powerful and reliable. This cable supports Power over Ethernet (PoE++) with a power of 99.9 watt and is therefore predestined for audio networks, lighting control, EtherSound™ and mobile applications with a range of over 100 meters. It is particularly well suited for use in mobile applications, stage operation and outdoor transmissions. Multicore 4 x CAT 6A Flexible, robust, can be rolled, Total PUR sheath for mobile indoor/outdoor applications Data class CAT 6A (500 MHz) Common shield S/FTP AWG 24/7, with 7 wires/conductor PoE++ (99.9W)  IEEE 802.3at-2018  max. Channel PoE (15.4W) 97 m Neutrik® etherCON® connector Transparent shrink hose for labeling the cables
Cable Length 3m
Type Network cable, patch cable
Colour Black

Reviews

Be the first to submit a review

Trustpilot