Cordial 15568 RJ45 Patch Cable CAT 5e SF/UTP 75m Black PUR Coating

MPN
15568
Brand
Cordial
EAN-13
4250197664653
Order Code
20-8481
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £427.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The CSE HH-SD 5e PUR LONGRUN cable drum consists of the medium-meter CCAT 5e PUR LONGRUN as well as the HIROSE® RJ45 plugs and an extremely robust GT 310 drum of the brand Schill®. The CCAT 5e PUR LONGRUN is a first-class, double-shielded data cable that is specifically designed for demanding applications. With its solid inner conductor AWG 24/1, it ensures reliable data transmission for a wide range of applications, including audio networks, lighting control, EtherSound™ and mobile applications that require ranges of over 100 meters. The outstanding features of this 100 MHz cable include a robust PUR-sheath and a Cross Separator (PE-cross) design, which protects the cable against adverse environmental influences and mechanical load. This extremely robust yet flexible design makes it especially suitable for use on stages and outdoor events, where reliability and durability are crucial. This cable supports Power over Ethernet (PoE) with 15.4 watt power, WAS significantly increases the flexibility and versatility of the applications, since the connected devices can be supplied with power directly via the data cable. Flexible, robust, can be rolled, PUR-sheath for mobile indoor/outdoor applications Data class CAT 5e (100 MHz) Overall shield SF/UTP AWG 24/1, with solid conductor PoE (15.4W)  IEEE 802.3af-2003  max. Channel PoE (15.4W) 103 m HIROSE® RJ45 plug Schill® cable drum Transparent shrink hose for labeling the cables Application: Data, Ethernet, audio networks, lighting control, EtherSound™
Cable Length 75.00m
Type Network cable, patch cable
Colour Black

Reviews

Be the first to submit a review

Trustpilot