Cordial 14898 ED 0,5 FM XLR Cable black 0.50m 3-pin socket to plug audio cable

MPN
14898
Brand
Cordial
EAN-13
4250197657938
Order Code
16-0956
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £10.04 £8.53
10+ £8.19
100+ £8.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Cordial 14898, also known as the Cordial ED 0,5 FM XLR Cable, is a professional-grade interconnect cable designed for precise audio signal transmission. The cable features a 1x XLR socket 3-pin and 1x XLR plug 3-pin configuration, complemented by a 0.50 metre length that ensures minimal signal degradation over short distances. Engineered with durable and reliable connectors, this black XLR cable is ideal for applications requiring high-fidelity audio transmission, such as studio recording, live sound reinforcement, and broadcast environments. Its robust construction provides excellent shielding against interference, ensuring clean and accurate sound quality essential for demanding audio engineering tasks. This cable's design caters to audio professionals seeking reliable interconnect solutions in complex audio systems.
Connector 1 XLR socket 3-pin
Connector 2 XLR
Length 0.5m
Colour Black
Type XLR Cable
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 1
Type B XLR plug 3-pin

Reviews

Be the first to submit a review

Trustpilot