Cordial 14897 MIDI Cable 1x MIDI male-1x MIDI male Black 6 m

MPN
14897
Brand
Cordial
EAN-13
4250197657914
Order Code
16-0955
Country of Origin
China
View Full Product Range (4)

Discontinued


Cordial 14897, also known as the ED 6 AA, is a high-quality audio and visual cable engineered to provide reliable connectivity for MIDI devices. This cable features a 1x MIDI male to 1x MIDI male configuration and extends up to 6 metres in length, facilitating ease of use for a variety of applications. Its robust construction ensures signal integrity, making it particularly suitable for professional audio environments, studio setups, and live performances where MIDI signal transmission is essential. The cable's black exterior offers both durability and a neutral aesthetic, which is ideal for integration into existing systems without aesthetic disruption. Its use in connecting MIDI controllers, interfaces, and synthesisers highlights its versatility and critical importance in complex audio and audiovisual arrangements.
Connector 1 MIDI male
Connector 2 DIN
Length 6m
Colour Black
Type MIDI Cable
Cable features PVC coating
Cable Type Audio cable
Cable Use MIDI
No. of A connectors 1
No. of B connections 1
Type B MIDI male

Trustpilot