Cordial 14896 Cordial MIDI Cable 1x MIDI male 1x MIDI male 3 m Black

MPN
14896
Brand
Cordial
EAN-13
4250197657891
Order Code
16-0954
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £7.01 £5.96
10+ £5.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Cordial 14896 is designated as the ED 3 AA, an audio and visual cable specifically engineered for digital connectivity applications requiring MIDI interface support. This cable features 1x MIDI male to 1x MIDI male connectors, facilitating reliable bidirectional communication over a length of 3 metres, necessary for cable routing in various studio settings or live performance configurations. Its robust construction ensures effective signal transmission with minimal interference, essential for maintaining data integrity between MIDI devices such as keyboards, synthesizers, and other compatible audio equipment. The outer jacket is black, providing a sleek yet understated appearance suitable for professional environments. Suitable for engineers dealing with complex audio setups, this cable offers a dependable connection solution in sound engineering, music production, and stage technologies.
Connector 1 MIDI male
Connector 2 Jack
Length 3m
Colour Black
Type MIDI Cable
Cable features PVC coating
Cable Type Audio cable
Cable Use MIDI
No. of A connectors 1
No. of B connections 1
Type B MIDI male

Reviews

Be the first to submit a review

Trustpilot