Cordial 14892 Y adapter Jack 3.5 mm to 2x Jack 6.3 mm Black PVC 0.30 m

MPN
14892
Brand
Cordial
EAN-13
4250197657815
Order Code
16-0951
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £7.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Cordial 14892, also known by the reference EY 0,3 WGG, is an audio cable assembly designed for converting a single stereo signal into two mono outputs. This Y adapter features a 3.5 mm stereo jack plug on one end and splits into two 6.3 mm mono jack sockets, allowing for integration with sound and music systems that necessitate multiple mono inputs. With a length of 0.30 metres, it is encapsulated in a durable Black PVC coating that offers flexibility and robust protection in various environments. Typical applications include connecting portable audio devices, such as headphones or mixers, to professional sound equipment, making it an essential component for audio engineers and technicians requiring precise signal distribution. The Y adapter ensures reliable connectivity and high-quality audio transmission across a range of professional sound setups.
Connector 1 Jack plug 3.5mm
Connector 2 Jack
Length 0.3m
Colour Black
Type Audio/phono Y adapter
Audio channels Stereo
Cable Design Round
Cable Use Audio/phono
Core Material Copper
No. of A connectors 1
No. of B connections 2
Type B Jack socket 6.3 mm (mono)

Reviews

Be the first to submit a review

Trustpilot