Cordial 14890 Cordial 14890 Jack 6.3 mm Y adapter 1xStereo 2xMono Black PVC 0.3m

MPN
14890
Brand
Cordial
EAN-13
4250197657778
Order Code
16-0948
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £6.97 £6.46
10+ £6.20
100+ £6.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Cordial 14890 Cordial's 14890 Jack Y adapter is an audio cable assembly designed for versatile sound applications. This cable features a configuration of one 6.3 mm stereo jack plug branching into two 6.3 mm mono jack sockets, offering a reliable solution for splitting a stereo signal into two separate mono channels. Encased in durable black PVC, the assembly spans a manageable length of 0.30 metres, providing flexibility while maintaining minimal signal interference. Typical applications include audio mixing and recording environments where the adaptation of stereo outputs to mono inputs is required, particularly in studio setups or live sound engineering. The robust construction of this audio cable ensures consistent performance for professional audio equipment.
Connector 1 Jack plug 6.3 mm (stereo)
Connector 2 Jack
Length 0.3m
Colour Black
Type Audio/phono Y adapter
Audio channels Stereo
Cable Design Round
Cable Use Audio/phono
Core Material Copper
No. of A connectors 1
No. of B connections 2
Type B Jack socket 6.3 mm (mono)

Reviews

Be the first to submit a review

Trustpilot