Cordial 14886 Y adapter Black PVC 0.30m 6.3mm Jack plug to 3.5mm sockets

MPN
14886
Brand
Cordial
EAN-13
4250197657693
Order Code
16-0944
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £7.07 £6.10
10+ £5.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Cordial 14886, also referred to as EY 0,3 VYY, is a high-quality audio cable designed specifically for sound transmission and signal distribution applications. This adapter cable features a 6.3 mm stereo jack plug and splits the audio signal into two 3.5 mm jack sockets, effectively converting a single stereo output into dual mono outputs. The cable measures 0.30 metres in length and is encapsulated in a robust Black PVC coating that provides durability and flexibility. Engineered for use in professional audio environments, this Y adapter is ideal for tasks that require splitting stereo signals for separate amplification or audio processing systems, commonly found in music production, broadcasting, and live sound applications. Its precise engineering ensures reliable performance and compatibility across a range of audio devices.
Connector 1 Jack plug 6.3 mm (stereo)
Connector 2 Jack
Length 0.3m
Colour Black
Type Audio/phono Y adapter
Audio channels Stereo
Cable Design Round
Cable Use Audio/phono
Core Material Copper
No. of A connectors 1
No. of B connections 2
Type B Jack socket 3.5mm

Reviews

Be the first to submit a review

Trustpilot