Cordial 14885 Jack Audio/phono Y adapter Black PVC 0.30 m 6.3 mm sockets/plugs

MPN
14885
Brand
Cordial
EAN-13
4250197657679
Order Code
16-0943
Country of Origin
China
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £7.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Cordial 14885, also known by its alternate part number EY 0,3 KPP, is a robust audio cable assembly designed for precise sound signal splitting. This specific model is an adapter featuring a Y configuration, equipped with one 6.3 mm stereo jack socket and two 6.3 mm mono jack plugs, facilitating the connection of stereo outputs to mono inputs. Encased in durable black PVC, it extends to a length of 0.30 metres, offering flexibility in routing within compact or constrained setups. Typical engineering applications include its use in audio systems requiring adaptable connectivity solutions, such as interfacing between mixing consoles, amplifiers, and audio interface devices, ensuring effective signal transmission and reducing noise interference. Its design is optimised for both studio and live sound environments, providing reliable performance across various audio equipment.
Connector 1 Jack socket 6.3 mm (stereo)
Connector 2 Jack
Length 0.3m
Colour Black
Type Audio/phono Y adapter
Audio channels Stereo
Cable Design Round
Cable Use Audio/phono
Core Material Copper
No. of A connectors 1
No. of B connections 2
Type B Jack plug 6.3 mm (mono)

Reviews

Be the first to submit a review

Trustpilot