Cordial 14882 Adapter Jack 6.3 mm stereo Black PVC 0.30 m

MPN
14882
Brand
Cordial
EAN-13
4250197657617
Order Code
16-0940
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £7.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Cordial 14882, with the manufacturer’s part number EY 0,3 VKK, is a specialised audio cable assembly designed to facilitate reliable stereo sound connections. This adapter connects one 6.3 mm stereo jack plug to two corresponding 6.3 mm stereo jack sockets over a length of 0.30 metres. Constructed with durable black PVC, this configuration is suited for scenarios requiring stereo to dual stereo splits, such as routing audio signals in professional sound systems, studios, or live performance settings. Known for its robust construction, the model ensures minimal signal interference and high fidelity across all audio channels, making it an essential tool in the audio engineering field.
Connector 1 Jack plug 6.3 mm (stereo)
Connector 2 Jack
Length 0.3m
Colour Black
Type Audio/phono Y adapter
Audio channels Stereo
Cable Design Round
Cable Use Audio/phono
Core Material Copper
No. of A connectors 1
No. of B connections 2
Type B Jack socket 6.3 mm (stereo)

Reviews

Be the first to submit a review

Trustpilot