Cordial 14881 Cordial EY XLR adapter Black 0.30 m 1x 3-pin plug 2x 3-pin socket

MPN
14881
Brand
Cordial
EAN-13
4250197657594
Order Code
16-0939
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £9.40 £7.99
10+ £7.67
100+ £7.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Cordial 14881 offers an adaptable solution with its EY 0,3 MFF XLR Y adapter, which features one 3-pin XLR plug and two 3-pin XLR sockets, measuring 0.30 metres in length and available in black. This high-quality adapter is specially designed for audio professionals requiring reliable connectivity in sound engineering setups. It facilitates the splitting of audio signals, making it an essential component for applications such as balanced audio connections in studios, live performances, and audio-visual equipment integration. The robust construction ensures durability and reliable performance in demanding environments, while its compact design allows for easy manoeuvrability in tight spaces where equipment interconnections are necessary.
Connector 1 XLR plug 3-pin
Connector 2 XLR
Length 0.3m
Colour Black
Type XLR Y adapter
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 2
Type B XLR socket 3-pin

Reviews

Be the first to submit a review

Trustpilot