Cordial 14880 Cordial EY XLR adapter Black 0.30m 1x socket 2x plug 3-pin

MPN
14880
Brand
Cordial
EAN-13
4250197657570
Order Code
16-0938
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £9.42 £8.01
10+ £7.69
100+ £7.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Cordial 14880 refers to the Cordial EY 0,3 FMM XLR Y adapter, a reliable audio cable designed for professional audio engineering applications. This adapter features a configuration of one XLR 3-pin socket branching into two XLR 3-pin plugs, allowing for the distribution of a single balanced audio signal into two separate paths at 0.30 metres in length. The robust construction and durable materials make it suitable for use in live sound environments and recording studios, where precise signal routing is crucial. The black finish adds to its professional appearance, making it an ideal choice for audio engineers who require dependable signal splitting without compromising on signal integrity.
Connector 1 XLR socket 3-pin
Connector 2 XLR
Length 0.3m
Colour Black
Type XLR Y adapter
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 2
Type B XLR plug 3-pin

Reviews

Be the first to submit a review

Trustpilot