Cordial 14875 Cordial EY 3 WRMM XLR Y adapter Black 3 m XLR cables

MPN
14875
Brand
Cordial
EAN-13
4250197657471
Order Code
16-0933
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Cordial 14875 Cordial EY 3 WRMM XLR Y adapter [1x Jack plug 3.5 mm - 2x XLR plug 3-pin] 3 m Black provides a robust solution for audio signal splitting needs. This adapter is equipped with a single 3.5 mm jack plug and bifurcates into two 3-pin XLR plugs, allowing a stereo signal to be interfaced with professional audio equipment requiring dual XLR inputs. Constructed with high-quality materials, the 3-metre length offers flexibility in studio or live sound applications, ensuring minimal signal loss over the extended cable run. Typical engineering applications include connecting personal audio devices to professional mixers or amplifiers, making it an essential component in both recording environments and live performance setups.
Connector 1 Jack plug 3.5mm
Connector 2 Jack
Length 3m
Colour Black
Type XLR Y adapter
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 2
Type B XLR plug 3-pin

Reviews

Be the first to submit a review

Trustpilot