Cordial 14874 Cordial EY 1,5 WRMM XLR Y adapter Black 1.50 m Audio Cable

MPN
14874
Brand
Cordial
EAN-13
4250197657457
Order Code
16-0932
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £9.17 £7.79
10+ £7.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Cordial 14874, EY 1,5 WRMM XLR Y adapter, is designed to facilitate audio signal routing by converting a single 3.5 mm jack input into two 3-pin XLR outputs. Engineered for optimal performance, this 1.50-metre cable provides a reliable means of connecting audio devices, offering robust construction and ensuring minimal signal degradation during transmission. The black cable is an integral component in audio engineering applications, particularly useful for live sound reinforcement, recording studios, and broadcasting environments, where precise and stable connections are critical. Its design caters to professional audio setups requiring balanced signal distribution from stereo or mono sources to multiple XLR input channels.
Connector 1 Jack plug 3.5mm
Connector 2 Jack
Length 1.5m
Colour Black
Type XLR Y adapter
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 2
Type B XLR plug 3-pin

Reviews

Be the first to submit a review

Trustpilot