Cordial 14873 Cordial EY 1 WRMM XLR Y adapter Black 1m 1x Jack 3.5mm to 2x XLR

MPN
14873
Brand
Cordial
EAN-13
4250197657433
Order Code
16-0931
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £8.76 £7.90
10+ £7.60
100+ £7.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Cordial 14873, EY 1 WRMM XLR Y adapter, is a high-quality audio cable designed for versatile audio signal distribution. This adapter features a 3.5 mm jack plug and two 3-pin XLR plugs, allowing the seamless interfacing between devices with differing connector types. Its 1-metre length provides flexibility in setup configurations, making it suitable for use in professional audio environments such as recording studios, live performances, and sound mixing applications. The robust black construction ensures durability and reliable performance, catering to the demands of both permanent and temporary installations. This adapter is ideal for audio engineers needing to connect devices like microphones or audio interfaces with varied connection standards.
Connector 1 Jack plug 3.5mm
Connector 2 Jack
Length 1m
Colour Black
Type XLR Y adapter
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 2
Type B XLR plug 3-pin

Reviews

Be the first to submit a review

Trustpilot