Cordial 14872 Cordial EY 3 WMM XLR Y adapter Jack 3.5 mm to 2 XLR 3-pin plugs

MPN
14872
Brand
Cordial
EAN-13
4250197657419
Order Code
16-0930
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £11.44 £9.72
10+ £9.35
100+ £9.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Cordial 14872 presents the Cordial EY 3 WMM XLR Y adapter, designed to facilitate connections with one 3.5 mm jack plug to two 3-pin XLR plugs. This adapter is engineered for precision and reliability in audio signal transmission, ensuring seamless integration between devices requiring mixed interface types, such as connecting a stereo or mono source to dual mono inputs found on mixers or recording equipment. Its robust construction and high-quality materials enable it to maintain signal integrity across varied professional audio applications, making it suitable for use in both live sound environments and studio setups. Engineers will appreciate its compatibility and ease of integration within complex audio systems, providing a flexible solution for adapting consumer devices with professional audio gear.
Connector 1 Jack plug 3.5mm
Connector 2 Jack
Type XLR Y adapter
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 2
Type B XLR plug 3-pin

Reviews

Be the first to submit a review

Trustpilot