Cordial 14869 Jack Audio Y adapter Black PVC coating 5 m Twin cable

MPN
14869
Brand
Cordial
EAN-13
4250197657358
Order Code
16-0927
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £9.14 £7.90
10+ £7.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Cordial 14869 presents the EY 5 WRPP audio and video cable assembly, designed as a versatile solution for sound connectivity needs. This Y adapter features a single 3.5 mm jack plug splitting into two 6.3 mm mono jack plugs, nested within a robust black PVC coating over a length of 5 metres. Engineered for reliability and performance, the cable ensures minimal signal loss and superior sound quality, making it ideal for both professional and personal audio setups. This connector assembly is frequently employed in studio environments, live sound reinforcement, and musical instrument connections, facilitating seamless integration between various audio systems. The durable PVC sheath affords the cable protection from environmental factors, extending its usability in rigorous handling scenarios.
Connector 1 Jack plug 3.5mm
Connector 2 Jack
Length 5m
Colour Black
Type Audio/phono Y adapter
Audio channels Stereo
Cable Design Round
Cable Use Audio/phono
Core Material Copper
No. of A connectors 1
No. of B connections 2
Type B Jack plug 6.3 mm (mono)

Reviews

Be the first to submit a review

Trustpilot