Cordial 14868 Audio/phono Y adapter Black PVC 3m 1x3.5mm plug-2x6.3mm plugs

MPN
14868
Brand
Cordial
EAN-13
4250197657334
Order Code
16-0926
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £9.22 £7.84
10+ £7.52
100+ £7.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Cordial 14868 EY 3 WRPP is an audio and phono Y adapter specifically designed for high-fidelity sound transfer applications. This cable configuration includes a single 3.5 mm jack plug and two 6.3 mm mono jack plugs, making it suitable for professional audio environments where stereo to mono adaptation is required. The 3-metre length ensures ample reach for connecting audio and sound equipment, while the durable black PVC coating provides essential protection and flexibility for prolonged use. This audio and video cable assembly is commonly used in recording studios, sound mixing environments, and live performance setups, where reliable signal transmission and minimal interference are critical. Its robust construction and thoughtful design make it a vital tool for engineers seeking efficient solutions to audio routing challenges.
Connector 1 Jack plug 3.5mm
Connector 2 Jack
Length 3m
Colour Black
Type Audio/phono Y adapter
Cable Use Audio/phono
No. of A connectors 1
No. of B connections 2
Type B Jack plug 6.3 mm (mono)

Reviews

Be the first to submit a review

Trustpilot