Cordial 14865 Y adapter Black PVC 5 m 1x Jack plug 3.5 mm 2x Jack plug 6.3 mm

MPN
14865
Brand
Cordial
EAN-13
4250197657273
Order Code
16-0923
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £9.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Cordial 14865 is a versatile audio cable solution designed to facilitate seamless audio connections in various settings. This Y adapter is equipped with a 3.5 mm stereo jack plug at one end and two 6.3 mm mono jack plugs at the other, making it suitable for applications requiring signal distribution from a stereo output to dual mono inputs. With a length of 5 metres, it provides ample reach for connecting audio interfaces, mixers, and speakers in studio or live sound environments. The black PVC coating ensures durability while maintaining flexibility, allowing for easy handling and installation. The Cordial 14865 is especially useful in professional music and sound engineering scenarios where high-quality audio transmission is paramount.
Connector 1 Jack plug 3.5mm
Connector 2 Jack
Length 5m
Colour Black
Type Audio/phono Y adapter
Audio channels Stereo
Cable Design Round
Cable Use Audio/phono
Core Material Copper
No. of A connectors 1
No. of B connections 2
Type B Jack plug 6.3 mm (mono)

Reviews

Be the first to submit a review

Trustpilot