Cordial 14864 Audio/phono Y adapter PVC coating Twin cable 3.5 mm to 6.3 mm

MPN
14864
Brand
Cordial
EAN-13
4250197657259
Order Code
16-0922
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £9.15 £7.78
10+ £7.47
100+ £7.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Cordial EY 3 WPP 14864 is an audio and video cable assembly designed to facilitate seamless sound transmission in various engineering applications. This Y adapter features a configuration with a single 3.5 mm jack plug on one end and two 6.3 mm mono jack plugs on the opposite end, allowing for the conversion of a stereo signal to dual mono outputs. Encased in a durable PVC coating, the twin cable design ensures enhanced flexibility and durability, making it suitable for use in professional audio environments, sound engineering, and music production setups. Its robust construction and precise connectivity make it an ideal choice for integrating audio systems, enabling reliable and high-quality sound performance.
Connector 1 Jack plug 3.5mm
Connector 2 Jack
Length 3m
Colour Black
Type Audio/phono Y adapter
Cable Use Audio/phono
No. of A connectors 1
No. of B connections 2
Type B Jack plug 6.3 mm (mono)

Reviews

Be the first to submit a review

Trustpilot