Cordial 14861 Cordial 14861 Jack RCA Y adapter black PVC coating 5 m

MPN
14861
Brand
Cordial
EAN-13
4250197657198
Order Code
16-0918
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £8.77 £7.90
10+ £7.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Cordial 14861 is an audio and video cable assembly identified as model EY 5 WRCC. It features a Y adapter configuration, consisting of a 3.5 mm jack plug coupled with two RCA (phono) plugs, enabling the seamless integration of stereo or mono audio sources with various audio equipment. This 5-metre cable is encased in a durable black PVC coating, offering robust protection and flexibility for dynamic environments. Engineered with precision, this adapter is suitable for applications where audio signal transfer from portable devices with a 3.5 mm output to systems with RCA inputs is required, such as in mixing consoles or home audio systems. The cable's construction ensures consistent sound quality, making it a reliable component for both professional and personal audio-visual setups.
Connector 1 Jack plug 3.5mm
Connector 2 Jack
Length 5m
Colour Black
Type Audio/phono Y adapter
Audio channels Stereo
Cable Design Round
Cable Use Audio/phono
Core Material Copper
No. of A connectors 1
No. of B connections 2
Type B RCA plug (phono)

Reviews

Be the first to submit a review

Trustpilot