Cordial 14859 Y adapter Jack 3.5 mm to 2x RCA Black PVC 1.50 m

MPN
14859
Brand
Cordial
EAN-13
4250197658713
Order Code
16-0916
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £4.97 £4.67
10+ £4.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Cordial 14859 is a high-quality audio cable assembly featuring a Y adapter design with a single 3.5 mm jack plug branching into dual RCA plugs, suitable for diverse audio applications. This cable, designated with the model number EY 1,5 WRCC, extends to a length of 1.50 metres and is encased in durable black PVC, ensuring longevity and reliable performance. Engineered for optimal audio transmission, it effectively serves both stereo and mono configurations, making it ideal for connecting portable audio devices or computer sound outputs to more traditional audio systems utilising RCA inputs. Its robust construction and precise connectivity make it a dependable choice for audio professionals and enthusiasts engaged in sound reproduction and broadcasting settings.
Connector 1 Jack plug 3.5mm
Connector 2 Jack
Length 1.5m
Colour Black
Type Audio/phono Y adapter
Audio channels Stereo
Cable Design Round
Cable Use Audio/phono
Core Material Copper
No. of A connectors 1
No. of B connections 2
Type B RCA plug (phono)

Reviews

Be the first to submit a review

Trustpilot