Cordial 14858 Y adapter Jack 3.5 mm RCA phono Black PVC 1 m

MPN
14858
Brand
Cordial
EAN-13
4250197658690
Order Code
16-0915
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £4.66 £4.31
10+ £4.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Cordial 14858 is a high-quality audio and video cable assembly featuring a robust design tailored for various sound applications. With its 3.5 mm jack plug to dual RCA phono connectors, this stereo cable provides reliable connections for transmitting audio signals between devices such as computers, smartphones, and audio systems. The cable measures 1 metre in length and is coated with durable black PVC, ensuring flexibility and longevity even in demanding environments. Engineers will find it particularly useful in professional audio setups where converting signals between different audio standards is required. Its construction is ideal for both studio environments and live sound applications where consistent, clear audio transmission is crucial.
Connector 1 Jack plug 3.5mm
Connector 2 Jack
Length 1m
Colour Black
Type Audio/phono Y adapter
Audio channels Stereo
Cable Design Round
Cable Use Audio/phono
Core Material Copper
No. of A connectors 1
No. of B connections 2
Type B RCA plug (phono)

Reviews

Be the first to submit a review

Trustpilot