Cordial 14855 Jack RCA Audio Y adapter black PVC 1.50 m twin cable

MPN
14855
Brand
Cordial
EAN-13
4250197659239
Order Code
16-0912
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £5.18
10+ £4.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Cordial's Part Number 14855, also known as the EY 1,5 WCC, is a versatile audio cable assembly designed for high-quality sound transmission. This Y adapter is 1.50 metres in length and features a 3.5 mm jack plug on one end and twin RCA (phono) plugs on the other, facilitating seamless connectivity between stereo and mono audio equipment. The cable is coated in durable black PVC, ensuring flexibility and robust protection suitable for various settings. Commonly used in audio engineering applications, this adapter enables efficient interfacing between mixers, amplifiers, and other audio devices, supporting both professional and consumer audio equipment setups. Its configuration is ideal for converting a single stereo output into two separate channels, making it indispensable in both studio environments and live sound settings.
Connector 1 Jack plug 3.5mm
Connector 2 Jack
Length 1.5m
Colour Black
Type Audio/phono Y adapter
Audio channels Stereo
Cable Design Round
Cable Use Audio/phono
Core Material Copper
No. of A connectors 1
No. of B connections 2
Type B RCA plug (phono)

Reviews

Be the first to submit a review

Trustpilot