Cordial 14852 Cable XLR to RCA 1.5m Black Audio Video Cable Assemblies

MPN
14852
Brand
Cordial
EAN-13
4250197659178
Order Code
16-0909
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £8.76 £7.45
10+ £7.15
100+ £7.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Cordial 14852, EU 1,5 FC XLR Cable, features a pair of XLR sockets (3-pin) to RCA plugs (phono) spanning a length of 1.50 metres in a black sheathing. This cable is designed for audio signal transmission where balanced-to-unbalanced connections are required, making it suitable for applications across professional audio engineering, including studio recording setups, live sound engineering, and broadcast environments. The XLR configuration ensures the minimisation of interference, a critical requirement in maintaining signal integrity across patch bays or between audio interfaces and mixers. With durable connectors and robust cabling, this product is engineered for reliable use in both fixed installations and portable applications, supporting seamless integration within audio systems requiring conversion from professional to consumer audio equipment.
Connector 1 XLR socket 3-pin
Connector 2 RCA
Length 1.5m
Colour Black
Type XLR Cable
Cable Use XLR
Content 1
No. of A connectors 2
No. of B connections 2
Type B RCA plug (phono)

Reviews

Be the first to submit a review

Trustpilot