Cordial 14850 Cordial EU XLR Cable black 6 m 2x XLR plug 3-pin to 2x RCA plug

MPN
14850
Brand
Cordial
EAN-13
4250197659130
Order Code
16-0907
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £10.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Cordial 14850, EU 6 MC XLR Cable, is a high-quality connection solution that facilitates audio signal transfer between devices with different interface types. The cable is engineered with two 3-pin XLR plugs on one end and two RCA (phono) plugs on the other, providing a reliable connection over its 6-metre length, suitable for audio setups that require conversion between balanced and unbalanced inputs. This configuration is ideal in professional audio environments, such as in recording studios or live sound applications, where converting signals between professional audio equipment and consumer-level devices is necessary. The cable features robust black sheathing for durability, reducing noise and interference, which ensures clear signal transmission. This makes the Cordial EU 6 MC an essential tool for engineers and technicians requiring versatile connectivity in complex audio installations.
Connector 1 XLR plug 3-pin
Connector 2 RCA
Length 6m
Colour Black
Type XLR Cable
Cable Use XLR
Content 1
No. of A connectors 2
No. of B connections 2
Type B RCA plug (phono)

Reviews

Be the first to submit a review

Trustpilot