Cordial 14846 Jack Audio Cable 6.3 mm mono black PVC 6 m

MPN
14846
Brand
Cordial
EAN-13
4250197659055
Order Code
16-0903
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £9.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Cordial 14846 Jack Audio Cable is a high-quality assembly designed for audio and video applications, featuring two 6.3 mm mono jack plugs on each end. With a length of 6 metres, its robust black PVC coating provides durability and resistance to wear, making it suitable for both studio and live performance environments. This cable is ideal for connecting instruments, such as electric guitars and keyboards, to amplifiers or mixing consoles, ensuring reliable mono sound transmission. Its sturdy construction maintains signal integrity, which is essential for professional audio engineering tasks where consistent and clear sound reproduction is critical.
Connector 1 Jack plug 6.3 mm (mono)
Connector 2 Jack
Length 6m
Colour Black
Type Audio/phono Cable
Audio channels Mono
Cable Design Round
Cable Use Audio/phono
Core Material Copper
No. of A connectors 2
No. of B connections 2
Type B Jack plug 6.3 mm (mono)

Reviews

Be the first to submit a review

Trustpilot