Cordial 14844 Cable 2x Jack 6.3 mm mono Black PVC 1.50 m Audio & Video Cable

MPN
14844
Brand
Cordial
EAN-13
4250197659017
Order Code
16-0901
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Was Unit Price (Ex VAT)
1+ £6.63 £6.10
10+ £5.86
100+ £5.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Cordial 14844 audio cable offers reliable performance for connecting audio equipment, featuring dual mono 6.3 mm jack plugs on each end. This 1.50-metre cable assembly is enclosed in a durable black PVC coating, ensuring robust and stable connections suitable for professional audio environments. Typically utilised in studio settings and live sound applications, it facilitates the seamless transmission of audio signals between instruments or equipment, maintaining signal integrity thanks to its high-quality connectors and materials. Designed for precision, this audio and video cable assembly is ideal for musicians, sound engineers, and audio technicians who require consistent and clear sound reproduction.
Connector 1 Jack plug 6.3 mm (mono)
Connector 2 Jack
Length 1.5m
Colour Black
Type Audio/phono Cable
Audio channels Mono
Cable Design Round
Cable Use Audio/phono
Core Material Copper
No. of A connectors 2
No. of B connections 2
Type B Jack plug 6.3 mm (mono)

Reviews

Be the first to submit a review

Trustpilot