Cordial 14842 Audio Cable 2x Jack/2x RCA Black PVC 6m

MPN
14842
Brand
Cordial
EAN-13
4250197658973
Order Code
16-0899
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £8.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Cordial 14842 is a high-quality audio cable designed to facilitate the connection between audio equipment, featuring two mono 6.3 mm jack plugs and two RCA phono plugs. This 6-metre cable is enveloped in a robust black PVC coating, offering durability and flexibility suitable for repeated use in professional audio environments. Engineered for sound clarity and reliable signal transmission, the Cordial 14842 is ideal for connecting various audio devices, such as mixers and amplifiers, in both studio and live sound settings. Its construction makes it suitable for stereo and mono signal applications, allowing integration with a diverse range of audio systems to achieve optimal sound performance. The cable is an essential component for engineers working in music production and broadcasting, ensuring consistency and quality in sound signal pathways.
Connector 1 Jack plug 6.3 mm (mono)
Connector 2 RCA
Length 6m
Colour Black
Type Audio/phono Cable
Audio channels Mono
Cable Design Round
Cable Use Audio/phono
Core Material Copper
No. of A connectors 2
No. of B connections 2
Type B RCA plug (phono)

Reviews

Be the first to submit a review

Trustpilot