Cordial 14839 Jack / RCA Audio Cable Black PVC 1m Twin Audio & Video Assemblie

MPN
14839
Brand
Cordial
EAN-13
4250197658911
Order Code
16-0896
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Was Unit Price (Ex VAT)
1+ £6.08 £5.74
10+ £5.51
100+ £5.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Cordial 14839 is an audio cable designed for high-performance stereo sound transmission, featuring dual 6.3 mm mono jack plugs to twin RCA phono connectors. This robust cable assembly measures 1 metre in length and is encased in durable black PVC, ensuring both flexibility and longevity. It is particularly suited for professional audio applications, connecting audio interfaces, mixers, and amplifiers in studio or live environments, where reliable sound quality is essential. The Cordial 14839 effectively supports seamless integration within digital and analogue audio systems, accommodating both music production and live sound reinforcement requirements.
Connector 1 Jack plug 6.3 mm (mono)
Connector 2 RCA
Length 1m
Colour Black
Type Audio/phono Cable
Audio channels Mono
Cable Design Round
Cable Use Audio/phono
Core Material Copper
No. of A connectors 2
No. of B connections 2
Type B RCA plug (phono)

Reviews

Be the first to submit a review

Trustpilot