Cordial 14830 Cordial 14830 Jack Audio Cable Black PVC 3 m

MPN
14830
Brand
Cordial
EAN-13
4250197658553
Order Code
16-0887
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £4.03 £3.59
10+ £3.43
100+ £3.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Cordial 14830 is a dependable audio cable designed for professional and personal use, featuring a length of 3 metres and robust construction with black PVC coating. It connects via a 3.5 mm jack on both ends, facilitating seamless audio transmission between devices equipped with standard audio ports. The cable is part of Cordial's ES 3 WW series and is crafted with precision to ensure minimal signal interference, making it suitable for stereo and mono audio applications. Commonly used in engineering contexts such as sound engineering, studio setups, and musical equipment interconnects, it provides consistent and reliable performance in transmitting high-quality audio signals.
Connector 1 Jack plug 3.5mm
Connector 2 Jack
Length 3m
Colour Black
Type Audio/phono Cable
Audio channels Stereo
Cable Design Round
Cable Use Audio/phono
Core Material Copper
No. of A connectors 1
No. of B connections 1
Type B Jack plug 3.5mm

Reviews

Be the first to submit a review

Trustpilot