Cordial 14817 Jack Audio Cable Black PVC 3 m 6.3 mm Stereo Jack Plugs

MPN
14817
Brand
Cordial
EAN-13
4250197658652
Order Code
16-0738
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £7.07 £6.46
10+ £6.20
100+ £6.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Cordial 14817 is an audio cable assembly designed under part number EM 3 VV, featuring a length of 3 metres and engineered with black PVC coating for durability and flexibility. This cable utilises two 6.3 mm stereo jack plugs, facilitating reliable audio signal transfer between devices. It is primarily suited for applications requiring high-fidelity sound transmission, such as professional and home audio setups, musical instrument connections, and audio interface linking. The cable's construction ensures optimal signal integrity, making it a valuable component in engineering environments where precise audio performance is required.
Connector 1 Jack plug 6.3 mm (stereo)
Connector 2 Jack
Length 3m
Colour Black
Type Audio/phono Cable
Audio channels Stereo
Cable Design Round
Cable Use Audio/phono
Core Material Copper
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (stereo)

Reviews

Be the first to submit a review

Trustpilot