Cordial 14816 Jack Audio Cable Black PVC 1.50 m 6.3 mm stereo jack plugs

MPN
14816
Brand
Cordial
EAN-13
4250197658638
Order Code
16-0737
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Cordial 14816 is an audio and video cable assembly designed for high-quality sound transmission. This cable, also known as the EM 1,5 VV, features a length of 1.50 metres and is equipped with 6.3 mm stereo jack plugs on both ends. Its construction includes a durable black PVC coating, ensuring resistance to wear and environmental conditions. Typically employed in professional audio settings, it is ideal for connecting musical instruments and audio equipment, providing reliable stereo signal transfer suitable for studio and live sound applications. With its robust design, the Cordial 14816 cable is well-suited for engineers and technicians seeking a dependable solution for audio connectivity.
Connector 1 Jack plug 6.3 mm (stereo)
Connector 2 Jack
Length 1.5m
Colour Black
Type Audio/phono Cable
Audio channels Stereo
Cable Design Round
Cable Use Audio/phono
Core Material Copper
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (stereo)

Reviews

Be the first to submit a review

Trustpilot