Cordial 14815 Cable Jack plug 6.3mm stereo to 6.3mm stereo 1m Black PVC

MPN
14815
Brand
Cordial
EAN-13
4250197658614
Order Code
16-0736
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Cordial's 14815, also known as the EM 1 VV, is an audio cable assembly designed for precise sound transmission applications, featuring a 6.3 mm stereo jack plug on each end. This cable, measuring 1 metre in length, is constructed with a robust black PVC coating that provides both durability and flexibility, essential qualities for frequent handling and installation. Ideally suited for use in professional audio environments, recording studios, and live music settings, this stereo cable facilitates clear and reliable connectivity between audio devices, mixers, and instruments. The design ensures minimal signal distortion and optimal sound quality, making it a dependable choice for musicians and audio engineers who require high-fidelity sound performance in their setups.
Connector 1 Jack plug 6.3 mm (stereo)
Connector 2 Jack
Length 1m
Colour Black
Type Audio/phono Cable
Audio channels Stereo
Cable Design Round
Cable Use Audio/phono
Core Material Copper
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (stereo)

Reviews

Be the first to submit a review

Trustpilot