Cordial 14809 Cordial EM 05 MV XLR Cable Black 0.50 m 3-pin XLR to 6.3 mm Jack

MPN
14809
Brand
Cordial
EAN-13
4250197658218
Order Code
16-0730
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.31
10+ £6.06
100+ £5.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Cordial 14809 delivers a robust and reliable connection solution with the EM 0,5 MV XLR Cable, featuring one XLR plug with a 3-pin configuration linked to a 6.3 mm stereo jack plug via a 0.50 metre length cable. Engineered for high-quality audio transmission, this cable integrates securely within professional audio systems, ensuring optimal signal integrity between devices such as microphones and mixers or audio interfaces. Its durable construction makes it perfectly suited for studio environments and live performances where consistent audio quality is paramount. The cable’s design facilitates efficient signal transfer, meeting the technical demands of sound engineers and audio technicians requiring compact and efficient connectivity solutions. The black outer jacket provides a flexible yet protective covering that withstands frequent use and handling.
Connector 1 XLR plug 3-pin
Connector 2 Jack
Length 0.5m
Colour Black
Type XLR Cable
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (stereo)

Reviews

Be the first to submit a review

Trustpilot