Cordial 14792 Jack Audio Cable Mono 6.3 mm Black PVC 0.60 m

MPN
14792
Brand
Cordial
EAN-13
4250197657013
Order Code
16-0614
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Was Unit Price (Ex VAT)
1+ £5.19 £4.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Cordial 14792 is an audio cable assembly designed to facilitate mono sound signal connections. It features a 6.3 mm mono jack plug at each end, making it ideal for applications requiring straightforward connectivity between audio devices such as amplifiers, speakers, or instruments. The cable is encased in a durable black PVC coating, ensuring reliability and longevity for professional audio setups. With a length of 0.60 metres, this cable offers the efficiency of short-range connections, reducing signal loss and maintaining sound quality. It is suitable for use in studio environments, live music venues, or any setting where clear mono audio transmission is required.
Connector 1 Jack plug 6.3 mm (mono)
Connector 2 Jack
Length 0.6m
Colour Black
Type Audio/phono Cable
Audio channels Mono
Cable Design Round
Cable features PVC coating
Cable Use Audio/phono
Core Material Tin plated copper
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (mono)

Reviews

Be the first to submit a review

Trustpilot