Cordial 14791 Audio/Phono Cable Black PVC 0.45 m 6.3 mm Jack Mono-Jack Mono

MPN
14791
Brand
Cordial
EAN-13
4250197656993
Order Code
16-0611
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Was Unit Price (Ex VAT)
1+ £5.01 £4.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Cordial 14791, also known as EI 0,45 RR, is a professional audio cable assembly designed for applications requiring reliable mono signal transmission. This cable features two 6.3 mm mono jack plugs, providing a secure connection for audio equipment in sound systems. With a length of 0.45 metres, the cable is particularly suited for situations with limited space, offering flexibility and ease of routing. Its black PVC coating ensures durability and resistance to wear, making it suitable for both studio and live performance environments. Commonly used in engineering applications such as connecting musical instruments to amplifiers or patching soundboards, the Cordial 14791 ensures consistent and clear audio transmission.
Connector 1 Jack plug 6.3 mm (mono)
Connector 2 Jack
Length 0.45m
Colour Black
Type Audio/phono Cable
Audio channels Mono
Cable Design Round
Cable features PVC coating
Cable Use Audio/phono
Core Material Tin plated copper
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (mono)

Reviews

Be the first to submit a review

Trustpilot