Cordial 14789 Audio Cable Jack 6.3 mm mono Black PVC 0.15 m

MPN
14789
Brand
Cordial
EAN-13
4250197656955
Order Code
16-0608
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Was Unit Price (Ex VAT)
1+ £4.84 £4.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Cordial 14789 features prominently as a robust audio cable assembly designed for reliable sound transmission. This cable, classified under Audio & Video Cable Assemblies, is equipped with two 6.3 mm mono jack plugs, one at each end, facilitating straightforward connections in professional audio setups. Measuring a concise 0.15 metres, it is ideal for use in environments where space is limited or where short patch connections are preferred. The black PVC coating provides durability and enhanced signal protection, ensuring consistent performance in both studio and live sound engineering applications. Suitable for connecting instruments, mixers, and amplifiers, this cable is designed to meet the demands of audio professionals seeking dependable sound reproduction.
Connector 1 Jack plug 6.3 mm (mono)
Connector 2 Jack
Length 0.15m
Colour Black
Type Audio/phono Cable
Audio channels Mono
Cable Design Round
Cable features PVC coating
Cable Use Audio/phono
Core Material Tin plated copper
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (mono)

Reviews

Be the first to submit a review

Trustpilot