Cordial 14788 Cordial 14788 Jack Audio Cable Black PVC 0.10 m

MPN
14788
Brand
Cordial
EAN-13
4250197656931
Order Code
16-0604
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Was Unit Price (Ex VAT)
1+ £4.74 £4.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Cordial 14788 is a high-quality audio cable designed for reliable sound transmission, featuring a manufacturer's part number EI 0,1 RR. This cable, classified under Audio & Video Cable Assemblies, connects equipment via two 6.3 mm mono jack plugs, ensuring compatibility with a range of audio devices. With a length of 0.10 metres and coated in durable black PVC, it is suitable for compact setups where space is limited. Its robust build and efficient mono audio transfer make it ideal for studio environments, live performances, or broadcasting applications, where precision and durability are paramount. The Cordial 14788 audio cable offers an efficient solution for linking audio equipment, facilitating clear sound communication in professional audio engineering contexts.
Connector 1 Jack plug 6.3 mm (mono)
Connector 2 Jack
Length 0.1m
Colour Black
Type Audio/phono Cable
Audio channels Mono
Cable Design Round
Cable features PVC coating
Cable Use Audio/phono
Core Material Tin plated copper
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (mono)

Reviews

Be the first to submit a review

Trustpilot