Cordial 14783 Jack Instruments Cable Black Red Fabric 1.50 m Audio Cable

MPN
14783
Brand
Cordial
EAN-13
4250197656832
Order Code
16-0595
Country of Origin
China
View Full Product Range (53)

Discontinued


Cordial 14783, also known by the part number EI 1,5 PR-TWEED-RD, is an audio and video cable assembly specifically designed for instrument connections. This cable features a robust construction with a length of 1.50 metres, utilising high-quality materials to ensure optimal signal transmission. It is equipped with two 6.3 mm mono jack plugs, facilitating secure and reliable connections between instruments and audio equipment. The black and red fabric outer layer not only provides durability but also adds a layer of protection against environmental wear and interference. Common engineering applications for this cable include interfacing electric guitars or keyboards with amplifiers and audio interfaces in both studio and live sound environments.
Connector 1 Jack plug 6.3 mm (mono)
Connector 2 Jack
Length 1.5m
Colour Black & Red
Type Instruments Cable
Cable features Fabric coating
Cable Use Instruments
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (mono)

Trustpilot