Cordial 14782 Jack Instrument Cable Black Blue Fabric 6.3mm 7.50m

MPN
14782
Brand
Cordial
EAN-13
4250197656818
Order Code
16-0594
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £21.37 £18.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Cordial 14782 is a robust audio and video cable assembly designed for musical and sound applications. Designated as model EI 7,5 PR-TWEED-BL, this high-quality audio cable features a length of 7.50 metres, allowing for flexibility and ease in studio and stage environments. The cable includes two 6.3 mm mono jack plugs, making it suitable for connecting musical instruments such as electric guitars or keyboards to amplifiers and mixing consoles. Constructed with a black and blue fabric exterior, it offers durability and a stylish appearance. Typical applications include use in recording studios, live sound setups, and other audio engineering scenarios where reliable sound transmission is essential.
Connector 1 Jack plug 6.3 mm (mono)
Connector 2 Jack
Length 7.5m
Colour Black & Blue
Type Instruments Cable
Cable features Fabric coating
Cable Use Instruments
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (mono)

Reviews

Be the first to submit a review

Trustpilot