Cordial 14779 Jack Instrument Cable 6.3 mm Mono to Mono Black/Blue 1.50 m

MPN
14779
Brand
Cordial
EAN-13
4250197656757
Order Code
16-0591
Country of Origin
China

Discontinued


Cordial 14779 is a premium audio cable designed to provide reliable sound transmission for professional audio applications. This cable, known for its durable EI 1,5 PR-TWEED-BL construction, features a 1.50-metre length with 6.3 mm mono jack connectors on both ends, ensuring seamless connectivity for a variety of audio equipment. Engineered for optimal performance, the cable is finished in a distinctive black and blue colour scheme, which contributes to both its aesthetic appeal and ease of identification in complex setups. It is typically used in environments requiring high-quality sound transmission, such as recording studios, live performances, and other professional settings where clear and accurate audio signal integrity is crucial. This mono instrument cable is ideal for use with musical instruments, amplifiers, and audio interfaces, providing a dependable connection for musicians and sound engineers alike.
Connector 1 Jack plug 6.3 mm (mono)
Connector 2 Jack
Length 1.5m
Colour Black & Blue
Type Instruments Cable
Cable features Fabric coating
Cable Use Instruments
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (mono)

Trustpilot