Cordial 14777 Jack Instruments Cable Black Yellow Fabric 5m 6.3mm Mono

MPN
14777
Brand
Cordial
EAN-13
4250197656719
Order Code
16-0589
Country of Origin
China

Discontinued


Cordial 14777 offers a high-quality audio solution with the EI 5 PR-TWEED-YE cable, designed for professional audio and video cable assemblies. This instrument cable, featuring a length of 5 metres, is equipped with 6.3 mm mono jack plugs on both ends, ensuring reliable and clear mono audio transmission. The cable's exterior is encased in a durable black and yellow fabric, providing both flexibility and protection against wear. It is ideally suited for connecting musical instruments such as electric guitars or keyboards to amplifiers and mixers, making it a fundamental component in studio and live performance settings. The product's robust construction and dependable connectivity make it a preferred choice among audio engineers and musicians for high-fidelity sound applications.
Connector 1 Jack plug 6.3 mm (mono)
Connector 2 Jack
Length 5m
Colour Black & Yellow
Type Instruments Cable
Cable features Fabric coating
Cable Use Instruments
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (mono)

Trustpilot