Cordial 14776 Cordial 14776 Jack Instruments Cable Black Yellow Fabric 3m

MPN
14776
Brand
Cordial
EAN-13
4250197656696
Order Code
16-0588
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Was Unit Price (Ex VAT)
1+ £15.99 £13.59
10+ £13.09
100+ £12.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Cordial 14776, also known as the EI 3 PR-TWEED-YE, is an audio and video cable assembly designed for professional sound applications. This cable features two 6.3 mm mono jack plugs, ensuring robust and clear signal transmission for instrument connections over a length of three metres. The durable construction includes a black and yellow fabric exterior that enhances its resistance to wear and environmental factors, ensuring reliability in both studio and live performance settings. Typically utilised to connect electric guitars, keyboards, or other audio equipment to amplifiers or mixing consoles, this cable is essential in scenarios where high-quality mono audio output is required. Its precise engineering and high-quality materials make it suitable for both casual musicians and professional sound engineers needing dependable audio connections.
Connector 1 Jack plug 6.3 mm (mono)
Connector 2 Jack
Length 3m
Colour Black & Yellow
Type Instruments Cable
Cable features Fabric coating
Cable Use Instruments
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (mono)

Reviews

Be the first to submit a review

Trustpilot